
APDA3020ZGCK | |
|---|---|
DigiKey Part Number | 754-1785-2-ND - Tape & Reel (TR) 754-1785-1-ND - Cut Tape (CT) 754-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020ZGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020ZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.69600 | ¥26.96 |
| 100 | ¥1.93270 | ¥193.27 |
| 500 | ¥1.58734 | ¥793.67 |
| 1,000 | ¥1.47355 | ¥1,473.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.37679 | ¥2,753.58 |
| 4,000 | ¥1.29459 | ¥5,178.36 |
| 6,000 | ¥1.25240 | ¥7,514.40 |
| 10,000 | ¥1.20473 | ¥12,047.30 |
| 14,000 | ¥1.17637 | ¥16,469.18 |
| 20,000 | ¥1.14869 | ¥22,973.80 |




