Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA2106CGCK

DigiKey Part Number
754-1057-2-ND - Tape & Reel (TR)
754-1057-1-ND - Cut Tape (CT)
754-1057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA2106CGCK
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA2106CGCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.10mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.60mm
Lens Size
1.70mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,226
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.60400¥16.04
100¥1.12960¥112.96
500¥0.91264¥456.32
1,000¥0.84079¥840.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.77955¥1,559.10
4,000¥0.72739¥2,909.56
6,000¥0.70060¥4,203.60
10,000¥0.67030¥6,703.00
14,000¥0.65226¥9,131.64
20,000¥0.63465¥12,693.00
Manufacturers Standard Package