LM2853MHX-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | 296-49200-2-ND - Tape & Reel (TR) 296-49200-1-ND - Cut Tape (CT) 296-49200-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2853MHX-3.3/NOPB | |
Description | IC REG BUCK 3.3V 3A 14HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2853MHX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥35.14400 | ¥351.44 |
25 | ¥33.22480 | ¥830.62 |
100 | ¥28.79590 | ¥2,879.59 |
250 | ¥27.31908 | ¥6,829.77 |
500 | ¥24.51328 | ¥12,256.64 |
1,000 | ¥20.67385 | ¥20,673.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.64017 | ¥49,100.43 |