AT25M01-SHM-T | ||
---|---|---|
DigiKey Part Number | AT25M01-SHM-TTR-ND - Tape & Reel (TR) AT25M01-SHM-TCT-ND - Cut Tape (CT) AT25M01-SHM-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT25M01-SHM-T | |
Description | IC EEPROM 1MBIT SPI 20MHZ 8SOIC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AT25M01-SHM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
25 | ¥17.42040 | ¥435.51 |
100 | ¥16.65760 | ¥1,665.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.65767 | ¥33,315.34 |