Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC
BPA08B
BPA08B

BPA08B

DigiKey Part Number
CKN6146-ND
Manufacturer
Manufacturer Product Number
BPA08B
Description
SWITCH PIANO DIP SPST 0.1A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
BPA08B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.287" (7.30mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.878" (22.30mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76PSB08STGrayhill Inc.3,892GH7143-ND¥35.15000Parametric Equivalent
In-Stock: 1,369
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.82000¥34.82
20¥27.50200¥550.04
40¥25.95125¥1,038.05
100¥24.05740¥2,405.74
260¥22.29369¥5,796.36
500¥21.21700¥10,608.50
1,000¥20.19136¥20,191.36
2,500¥19.01166¥47,529.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.