
VLMC3100-GS08 | |
|---|---|
DigiKey Part Number | VLMC3100-GS08TR-ND - Tape & Reel (TR) VLMC3100-GS08CT-ND - Cut Tape (CT) VLMC3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMC3100-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMC3100-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.20000 | ¥22.00 |
| 100 | ¥1.56540 | ¥156.54 |
| 500 | ¥1.27714 | ¥638.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.13308 | ¥1,699.62 |
| 3,000 | ¥1.05943 | ¥3,178.29 |
| 4,500 | ¥1.02161 | ¥4,597.24 |
| 7,500 | ¥0.97886 | ¥7,341.45 |
| 10,500 | ¥0.95340 | ¥10,010.70 |
| 15,000 | ¥0.92855 | ¥13,928.25 |
| 37,500 | ¥0.87366 | ¥32,762.25 |
| 75,000 | ¥0.83948 | ¥62,961.00 |










