296-4223589-RGE-24.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM8287A06BASRDVR

DigiKey Part Number
296-TPSM8287A06BASRDVRTR-ND - Tape & Reel (TR)
296-TPSM8287A06BASRDVRCT-ND - Cut Tape (CT)
296-TPSM8287A06BASRDVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM8287A06BASRDVR
Description
6-V INPUT, 6-A PARALLELABLE DC-D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.35V 6A 2.7V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM8287A06BASRDVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
39-PowerFQFN Module
Size / Dimension
0.27" L x 0.18" W x 0.07" H (6.8mm x 4.5mm x 1.8mm)
Supplier Device Package
39-B0QFN (4.5x6.8)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,093
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.67000¥82.67
10¥64.23500¥642.35
25¥59.63280¥1,490.82
100¥54.57180¥5,457.18
250¥52.15940¥13,039.85
500¥50.70564¥25,352.82
1,000¥49.50897¥49,508.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥48.03128¥144,093.84
Manufacturers Standard Package