
SN74CBTLV3251DR | |
|---|---|
DigiKey Part Number | 296-9128-2-ND - Tape & Reel (TR) 296-9128-1-ND - Cut Tape (CT) 296-9128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3251DR |
Description | IC MUX/DEMUX 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3251DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.07000 | ¥9.07 |
| 10 | ¥6.56100 | ¥65.61 |
| 25 | ¥5.92320 | ¥148.08 |
| 100 | ¥5.22520 | ¥522.52 |
| 250 | ¥4.89228 | ¥1,223.07 |
| 500 | ¥4.71262 | ¥2,356.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.35171 | ¥10,879.27 |
| 5,000 | ¥4.24654 | ¥21,232.70 |
| 7,500 | ¥4.19384 | ¥31,453.80 |
| 12,500 | ¥4.13550 | ¥51,693.75 |
| 17,500 | ¥4.10137 | ¥71,773.98 |








