


TMP302BQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-40678-2-ND - Tape & Reel (TR) 296-40678-1-ND - Cut Tape (CT) 296-40678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302BQDRLRQ1 |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 70°C, 75°C, 80°C, 85°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302BQDRLRQ1 Models |
Category | Selectable Hysteresis Yes |
Manufacturer Texas Instruments | Features Selectable Trip Point |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.4 V ~ 3.6 V |
Part Status Active | Current - Supply 8µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature 70°C, 75°C, 80°C, 85°C | Mounting Type Surface Mount |
Accuracy ±2°C | Grade Automotive |
Current - Output (Max) 10mA | Qualification AEC-Q100 |
Output Type Open Drain | Package / Case SOT-563, SOT-666 |
Output Active Low | Supplier Device Package SOT-5X3 |
Output Function /OverTemp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 5 | ¥4.08600 | ¥20.43 |
| 10 | ¥3.87000 | ¥38.70 |
| 25 | ¥3.60560 | ¥90.14 |
| 50 | ¥3.42860 | ¥171.43 |
| 100 | ¥3.26650 | ¥326.65 |
| 500 | ¥2.94072 | ¥1,470.36 |
| 1,000 | ¥2.81982 | ¥2,819.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.60743 | ¥10,429.72 |
| 8,000 | ¥2.51434 | ¥20,114.72 |
| 12,000 | ¥2.46354 | ¥29,562.48 |
| 20,000 | ¥2.40308 | ¥48,061.60 |
| 28,000 | ¥2.36531 | ¥66,228.68 |





