S80KS5122GABHI020 | ||
---|---|---|
DigiKey Part Number | 448-S80KS5122GABHI020-ND | |
Manufacturer | ||
Manufacturer Product Number | S80KS5122GABHI020 | |
Description | IC PSRAM 512MBIT HYPERBUS 24FBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | S80KS5122GABHI020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.70000 | ¥69.70 |
10 | ¥64.14000 | ¥641.40 |
25 | ¥62.80480 | ¥1,570.12 |
40 | ¥62.58800 | ¥2,503.52 |
80 | ¥56.16013 | ¥4,492.81 |
338 | ¥54.46222 | ¥18,408.23 |
676 | ¥51.78981 | ¥35,009.91 |
1,014 | ¥49.98399 | ¥50,683.77 |