MCP1525T-I/TT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥21.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,911
Unit Price: ¥58.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥11.18886
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥14.80616
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±1% 2 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1525T-I/TT

DigiKey Part Number
MCP1525T-I/TTTR-ND - Tape & Reel (TR)
MCP1525T-I/TTCT-ND - Cut Tape (CT)
MCP1525T-I/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1525T-I/TT
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±1% 2 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1525T-I/TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
90µVp-p
Manufacturer
Microchip Technology
Noise - 10Hz to 10kHz
500µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 5.5V
Part Status
Active
Current - Supply
120µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
2 mA
Supplier Device Package
SOT-23-3
Tolerance
±1%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6002EUR+TAnalog Devices Inc./Maxim Integrated0MAX6002EUR+TCT-ND¥21.42000Similar
MAX6125EUR+TAnalog Devices Inc./Maxim Integrated3,911MAX6125EUR+TCT-ND¥58.14000Similar
REF3125AIDBZRG4Texas Instruments0REF3125AIDBZRG4-ND¥11.18886Similar
REF3125AIDBZTG4Texas Instruments0REF3125AIDBZTG4-ND¥14.80616Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
25¥6.86400¥171.60
100¥6.28500¥628.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.28503¥18,855.09
Manufacturers Standard Package