N-Channel 600 V 47A (Tc) 417W (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT47N60SC3G

DigiKey Part Number
APT47N60SC3G-ND
Manufacturer
Manufacturer Product Number
APT47N60SC3G
Description
MOSFET N-CH 600V 47A D3PAK
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 417W (Tc) Surface Mount D3PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
70mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.9V @ 2.7mA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7015 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D3PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.40000¥120.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.