ADM00435
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00435

DigiKey Part Number
ADM00435-ND
Manufacturer
Manufacturer Product Number
ADM00435
Description
EVAL BOARD FOR MCP1643
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP1643 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
100mA, 75mA, 50mA or 25mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
0.35V ~ 2.5V
Contents
Board(s)
Utilized IC / Part
MCP1643
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥524.03500¥1,048.07