MCP1643T-I/MS | ||
---|---|---|
DigiKey Part Number | MCP1643T-I/MSTR-ND - Tape & Reel (TR) MCP1643T-I/MSCT-ND - Cut Tape (CT) MCP1643T-I/MSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP1643T-I/MS | |
Description | IC LED DRV RGLTR PWM 550MA 8MSOP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP1643T-I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.5V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 550mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
25 | ¥9.11240 | ¥227.81 |
100 | ¥8.20930 | ¥820.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.20935 | ¥20,523.38 |