
MCP1643-I/MS | |
|---|---|
DigiKey Part Number | MCP1643-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP1643-I/MS |
Description | IC LED DRV RGLTR PWM 550MA 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP1643-I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.5V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 550mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.29000 | ¥11.29 |
| 25 | ¥9.49560 | ¥237.39 |
| 100 | ¥8.55470 | ¥855.47 |




