Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5819SMJ/TR13 | |
|---|---|
DigiKey Part Number | 5819SMJ/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5819SMJ/TR13 |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140B-13 | Diodes Incorporated | 0 | B140BDICT-ND | ¥5.62000 | Similar |
| B140B-13-F | Diodes Incorporated | 61,571 | B140B-FDICT-ND | ¥3.47000 | Similar |
| B140HB-13-F | Diodes Incorporated | 59,321 | B140HB-FDICT-ND | ¥5.04000 | Similar |
| B150B-13 | Diodes Incorporated | 0 | B150BDICT-ND | ¥6.78000 | Similar |
| B150B-13-F | Diodes Incorporated | 6,128 | B150B-FDICT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.93392 | ¥29,801.76 |







