


B140HB-13-F | |
|---|---|
DigiKey Part Number | B140HB-FDITR-ND - Tape & Reel (TR) B140HB-FDICT-ND - Cut Tape (CT) B140HB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140HB-13-F |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B140HB-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB050L-40DDTE25 | Rohm Semiconductor | 2,696 | RB050L-40DDTE25CT-ND | ¥9.59000 | Similar |
| RB055L-30DDTE25 | Rohm Semiconductor | 147 | RB055L-30DDTE25CT-ND | ¥7.28000 | Similar |
| RB058L-40DDTE25 | Rohm Semiconductor | 1,436 | RB058L-40DDTE25CT-ND | ¥9.10000 | Similar |
| RB058L-40TE25 | Rohm Semiconductor | 2,943 | RB058L-40TE25CT-ND | ¥8.85000 | Similar |
| RB060L-40DDTE25 | Rohm Semiconductor | 952 | RB060L-40DDTE25CT-ND | ¥8.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.12600 | ¥31.26 |
| 100 | ¥1.98980 | ¥198.98 |
| 500 | ¥1.49984 | ¥749.92 |
| 1,000 | ¥1.34164 | ¥1,341.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.14035 | ¥3,421.05 |
| 6,000 | ¥1.03889 | ¥6,233.34 |
| 9,000 | ¥0.98718 | ¥8,884.62 |
| 15,000 | ¥0.92906 | ¥13,935.90 |
| 21,000 | ¥0.89464 | ¥18,787.44 |
| 30,000 | ¥0.86118 | ¥25,835.40 |






