Diode 40 V 8A Surface Mount 2114/DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2114S040S8R0

DigiKey Part Number
478-7817-2-ND - Tape & Reel (TR)
478-7817-1-ND - Cut Tape (CT)
478-7817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD2114S040S8R0
Description
DIODE SCHOTTKY 40V 8A 2114
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
SD2114S040S8R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
2114/DO-214AA
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥6.01200¥60.12
100¥3.93980¥393.98
500¥3.05048¥1,525.24
1,000¥2.76392¥2,763.92
2,000¥2.52276¥5,045.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.26174¥11,308.70
10,000¥2.10044¥21,004.40
15,000¥2.01829¥30,274.35
25,000¥1.93301¥48,325.25
Manufacturers Standard Package