Direct
Direct



CDBB140-G | |
|---|---|
DigiKey Part Number | 641-1106-2-ND - Tape & Reel (TR) 641-1106-1-ND - Cut Tape (CT) 641-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB140-G |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB140-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBB140-HF | Comchip Technology | 7,555 | 641-1712-1-ND | ¥4.30000 | Direct |
| B140B-13-F | Diodes Incorporated | 61,571 | B140B-FDICT-ND | ¥3.47000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.86923 | ¥2,607.69 |
| 6,000 | ¥0.78919 | ¥4,735.14 |
| 9,000 | ¥0.74838 | ¥6,735.42 |
| 15,000 | ¥0.72594 | ¥10,889.10 |



