Direct
Similar
Similar



B150B-13 | |
|---|---|
DigiKey Part Number | B150BDITR-ND - Tape & Reel (TR) B150BDICT-ND - Cut Tape (CT) B150BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B150B-13 |
Description | DIODE SCHOTTKY 50V 1A SMB |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMB |
EDA/CAD Models | B150B-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B150B-13-F | Diodes Incorporated | 15,128 | B150B-FDICT-ND | ¥4.13000 | Direct |
| CMSH1-60 TR13 PBFREE | Central Semiconductor Corp | 11,584 | 1514-CMSH1-60TR13PBFREECT-ND | ¥6.12000 | Similar |
| SK15-TP | MCC (Micro Commercial Components) | 0 | SK15-TPMSTR-ND | ¥0.62846 | Similar |
| SK15BHR5G | Taiwan Semiconductor Corporation | 0 | SK15BHR5G-ND | ¥0.00000 | Similar |
| SK35B-LTP | MCC (Micro Commercial Components) | 14,325 | SK35B-LTPMSCT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥1.80906 | ¥54,271.80 |






