Similar
Similar



SK15-TP | |
|---|---|
DigiKey Part Number | SK15-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK15-TP |
Description | DIODE SCHOTT 50V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA, HSMB |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B150B-13-F | Diodes Incorporated | 15,128 | B150B-FDICT-ND | ¥4.13000 | Similar |
| MBRS140T3G | onsemi | 172,307 | MBRS140T3GOSCT-ND | ¥4.96000 | Similar |




