
CMSH1-60 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-60TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-60TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-60TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-60 TR13 PBFREE |
Description | DIODE SCHOTTKY 60V 1A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.79600 | ¥37.96 |
| 100 | ¥2.43960 | ¥243.96 |
| 500 | ¥1.85214 | ¥926.07 |
| 1,000 | ¥1.66260 | ¥1,662.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42164 | ¥4,264.92 |
| 6,000 | ¥1.30021 | ¥7,801.26 |
| 9,000 | ¥1.23833 | ¥11,144.97 |
| 15,000 | ¥1.16879 | ¥17,531.85 |
| 21,000 | ¥1.12762 | ¥23,680.02 |
| 30,000 | ¥1.08760 | ¥32,628.00 |


