
CMSH1-60M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-60MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-60MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-60MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-60M TR13 PBFREE |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 43pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1A-13-F | Diodes Incorporated | 60,331 | ES1A-FDICT-ND | ¥4.30000 | Similar |
| RB068L-60TE25 | Rohm Semiconductor | 3 | RB068L-60TE25CT-ND | ¥6.29000 | Similar |
| S1AB-13-F | Diodes Incorporated | 163,953 | S1AB-FDICT-ND | ¥2.56000 | Similar |
| SK36A | Taiwan Semiconductor Corporation | 15,029 | 1801-SK36ACT-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥10.28000 | ¥102.80 |
| 100 | ¥6.90540 | ¥690.54 |
| 500 | ¥5.46002 | ¥2,730.01 |
| 1,000 | ¥4.99491 | ¥4,994.91 |
| 2,000 | ¥4.63104 | ¥9,262.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.18055 | ¥20,902.75 |
| 10,000 | ¥3.91915 | ¥39,191.50 |
| 15,000 | ¥3.78606 | ¥56,790.90 |


