Diode 40 V 5A Surface Mount 2114/DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2114S040S5R0

DigiKey Part Number
478-7816-2-ND - Tape & Reel (TR)
478-7816-1-ND - Cut Tape (CT)
478-7816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD2114S040S5R0
Description
DIODE SCHOTTKY 40V 5A 2114
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
SD2114S040S5R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
2114/DO-214AA
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,349
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥6.09500¥60.95
100¥3.99680¥399.68
500¥3.09620¥1,548.10
1,000¥2.80609¥2,806.09
2,000¥2.56193¥5,123.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.29768¥11,488.40
10,000¥2.13440¥21,344.00
15,000¥2.05123¥30,768.45
25,000¥1.96923¥49,230.75
Manufacturers Standard Package