Diode 40 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SK34B-LTP

DigiKey Part Number
SK34B-LTPMSTR-ND - Tape & Reel (TR)
SK34B-LTPMSCT-ND - Cut Tape (CT)
SK34B-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34B-LTP
Description
DIODE SCHOTTKY 40V 3A DO214AA
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5819SMJE3/TR13Microchip Technology3,983150-5819SMJE3/TR13CT-ND¥6.29000Similar
B140B-13-FDiodes Incorporated61,571B140B-FDICT-ND¥3.47000Similar
CDBB240-GComchip Technology5,717641-1111-1-ND¥5.04000Similar
In-Stock: 13,884
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:6240
Tape & Reel (TR):6240
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.82800¥28.28
100¥1.79290¥179.29
500¥1.34354¥671.77
1,000¥1.19841¥1,198.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01374¥3,041.22
6,000¥0.92060¥5,523.60
9,000¥0.87312¥7,858.08
15,000¥0.81976¥12,296.40
21,000¥0.78815¥16,551.15
30,000¥0.75742¥22,722.60
Manufacturers Standard Package