SK310AHE3-LTP | ||
---|---|---|
DigiKey Part Number | 353-SK310AHE3-LTPTR-ND - Tape & Reel (TR) 353-SK310AHE3-LTPCT-ND - Cut Tape (CT) 353-SK310AHE3-LTPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK310AHE3-LTP | |
Description | DIODE SCHOTTKY 100V 3A DO214AC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34300 | ¥134.30 |
500 | ¥1.24372 | ¥621.86 |
1,000 | ¥0.84573 | ¥845.73 |
2,000 | ¥0.77858 | ¥1,557.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74623 | ¥3,731.15 |
10,000 | ¥0.67161 | ¥6,716.10 |
25,000 | ¥0.66166 | ¥16,541.50 |
50,000 | ¥0.62186 | ¥31,093.00 |
125,000 | ¥0.61570 | ¥76,962.50 |