BAV199-TP | ||
---|---|---|
DigiKey Part Number | BAV199-TPMSTR-ND - Tape & Reel (TR) BAV199-TPMSCT-ND - Cut Tape (CT) BAV199-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV199-TP | |
Description | DIODE ARRAY GP 70V 215MA SOT23 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV199-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.42300 | ¥14.23 |
100 | ¥0.69510 | ¥69.51 |
500 | ¥0.57950 | ¥289.75 |
1,000 | ¥0.40267 | ¥402.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34896 | ¥1,046.88 |
6,000 | ¥0.32369 | ¥1,942.14 |
9,000 | ¥0.26843 | ¥2,415.87 |
30,000 | ¥0.26369 | ¥7,910.70 |
75,000 | ¥0.23685 | ¥17,763.75 |
150,000 | ¥0.20527 | ¥30,790.50 |