360271
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360271
360271
360271

360271

DigiKey Part Number
1849-1243-ND
Manufacturer
Manufacturer Product Number
360271
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
50 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
-
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Zinc Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,675
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥7.06200¥70.62
25¥6.14600¥153.65
50¥5.54540¥277.27
100¥5.02950¥502.95
250¥4.47444¥1,118.61
500¥4.14250¥2,071.25
1,500¥3.74579¥5,618.68
6,000¥3.41781¥20,506.86
Manufacturers Standard Package