EVB90393
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVB90393
EVB90393_Contents

EVB90393 - REV1.0

DigiKey Part Number
413-EVB90393-REV1.0-ND
Manufacturer
Manufacturer Product Number
EVB90393 - REV1.0
Description
BOARD EVAL FOR MLX90393
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MLX90393 - Magnetic, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, Magnetometer
Sensing Range
-
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
MLX90393
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.33000¥184.33
Manufacturers Standard Package