MLX90393 Magnetometer Sensor Qwiic Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLX90393 Magnetometer Sensor Qwiic Platform Evaluation Expansion Board
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

14571

DigiKey Part Number
1568-14571-ND
Manufacturer
Manufacturer Product Number
14571
Description
QWIIC MAGNETOMETER MLX90393
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MLX90393 Magnetometer Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
MLX90393
Manufacturer
SparkFun Electronics
Contents
Board(s)
Series
Suggested Programming Environment
Arduino
Packaging
Bulk
Interconnect System
Qwiic (DUELink/STEMMA QT)
Part Status
Active
Primary Attributes
(±44)mT
Platform
Qwiic
Secondary Attributes
I2C/SPI Interface(s)
Type
Sensor
Base Product Number
Function
Magnetometer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.06000¥165.06
Manufacturers Standard Package