6002ZZ | ||
---|---|---|
DigiKey Part Number | 1995-1014-ND | |
Manufacturer | ||
Manufacturer Product Number | 6002ZZ | |
Description | BALL BEARING SHIELDED 15X32X9MM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Ball Bearing 0.591" (15.00mm) ID X 1.260" (32.00mm) OD X 0.354" (9.00mm) W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.591" (15.00mm) | |
Outer Diameter | 1.260" (32.00mm) | |
Width | 0.354" (9.00mm) | |
Material | Bearing Steel | |
Static Load Rating | 565 lbs | |
Dynamic Load Rating | 965 lbs | |
Features | Shield (2) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.96000 | ¥19.96 |
10 | ¥14.98000 | ¥149.80 |
100 | ¥11.65340 | ¥1,165.34 |
1,000 | ¥9.98878 | ¥9,988.78 |
5,000 | ¥8.82342 | ¥44,117.10 |