
6005-2RS | |
|---|---|
DigiKey Part Number | 1995-1015-ND |
Manufacturer | |
Manufacturer Product Number | 6005-2RS |
Description | BEARING 0.984"IDX1.85"ODX0.472"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.984" (25.00mm) ID X 1.850" (47.00mm) OD X 0.472" (12.00mm) W |
Datasheet | Datasheet |
Category | Outer Diameter 1.850" (47.00mm) |
Manufacturer Mechatronics Bearing Group | Width 0.472" (12.00mm) |
Series | Material Bearing Steel |
Packaging Bulk | Static Load Rating 1115 lbs |
Part Status Active | Dynamic Load Rating 1730 lbs |
Type Ball Bearing | Features Contact Seal (2) |
Inner Diameter 0.984" (25.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.92000 | ¥25.92 |
| 5 | ¥22.00600 | ¥110.03 |
| 10 | ¥20.63000 | ¥206.30 |
| 25 | ¥19.02920 | ¥475.73 |
| 50 | ¥17.96760 | ¥898.38 |
| 100 | ¥17.01890 | ¥1,701.89 |
| 250 | ¥15.91656 | ¥3,979.14 |
| 500 | ¥15.18356 | ¥7,591.78 |
| 1,000 | ¥14.52675 | ¥14,526.75 |


