Ball Bearing 0.394" (10.00mm) ID X 1.024" (26.00mm) OD X 0.315" (8.00mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-2RS

DigiKey Part Number
1995-1011-ND
Manufacturer
Manufacturer Product Number
6000-2RS
Description
BEARING 0.394"IDX1.024"ODX0.315W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ball Bearing 0.394" (10.00mm) ID X 1.024" (26.00mm) OD X 0.315" (8.00mm) W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outer Diameter
1.024" (26.00mm)
Manufacturer
Mechatronics Bearing Group
Width
0.315" (8.00mm)
Series
Material
Bearing Steel
Packaging
Bulk
Static Load Rating
440 lbs
Part Status
Active
Dynamic Load Rating
790 lbs
Type
Ball Bearing
Features
Contact Seal (2)
Inner Diameter
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,574
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.34000¥12.34
5¥10.38600¥51.93
10¥9.68900¥96.89
25¥8.89400¥222.35
50¥8.36660¥418.33
100¥7.89410¥789.41
250¥7.34608¥1,836.52
500¥6.98196¥3,490.98
1,000¥6.65611¥6,656.11
Manufacturers Standard Package