608-2RS-W/CHEVRONSRI2 | ||
---|---|---|
DigiKey Part Number | 1995-1010-ND | |
Manufacturer | ||
Manufacturer Product Number | 608-2RS-W/CHEVRONSRI2 | |
Description | BALL BEARING SEALED 8X22X7MM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Ball Bearing 0.315" (8.00mm) ID X 0.866" (22.00mm) OD X 0.276" (7.00mm) W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.315" (8.00mm) | |
Outer Diameter | 0.866" (22.00mm) | |
Width | 0.276" (7.00mm) | |
Material | Bearing Steel | |
Static Load Rating | 305 lbs | |
Dynamic Load Rating | 570 lbs | |
Features | Contact Seal (2) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.71000 | ¥8.71 |
10 | ¥6.53300 | ¥65.33 |
100 | ¥5.08070 | ¥508.07 |
1,000 | ¥4.35468 | ¥4,354.68 |
5,000 | ¥3.84663 | ¥19,233.15 |