SAA10XL0 | ||
---|---|---|
DigiKey Part Number | 1995-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | SAA10XL0 | |
Description | BEARINGX-TYPE1"IDX1.38"ODX0.19"W | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Thin Section Bearing 1.000" (25.40mm) 1" ID X 1.375" (34.93mm) OD X 1.875" (47.63mm) W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thin Section Bearing | |
Inner Diameter | 1.000" (25.40mm) 1" | |
Outer Diameter | 1.375" (34.93mm) | |
Width | 1.875" (47.63mm) | |
Material | - | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥760.60000 | ¥760.60 |
5 | ¥717.13400 | ¥3,585.67 |
10 | ¥695.39500 | ¥6,953.95 |
25 | ¥630.20240 | ¥15,755.06 |
50 | ¥608.47100 | ¥30,423.55 |
100 | ¥586.74060 | ¥58,674.06 |