6001DDC3G81 | ||
---|---|---|
DigiKey Part Number | 1995-1012-ND | |
Manufacturer | ||
Manufacturer Product Number | 6001DDC3G81 | |
Description | BALL BEARING 12X28X8MM POLY-EM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Ball Bearing 0.472" (12.00mm) ID X 1.102" (28.00mm) OD X 0.315" (8.00mm) W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.472" (12.00mm) | |
Outer Diameter | 1.102" (28.00mm) | |
Width | 0.315" (8.00mm) | |
Features | Open | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.34000 | ¥44.34 |
10 | ¥41.96600 | ¥419.66 |
100 | ¥37.30070 | ¥3,730.07 |
1,000 | ¥31.47251 | ¥31,472.51 |