HDR-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDR-30
MEAN WELL Din Rail Series Introduction

HDR-30-12

DigiKey Part Number
1866-2242-ND
Manufacturer
Manufacturer Product Number
HDR-30-12
Description
AC/DC DIN RAIL SUPPLY 12V 24W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 2A
Datasheet
 Datasheet
EDA/CAD Models
HDR-30-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
24W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
Approval Agency
CB, CE, cULus, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,141
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.39000¥122.39
5¥116.60000¥583.00
10¥111.63800¥1,116.38
25¥108.33000¥2,708.25