


HDR-150-24 | |
|---|---|
DigiKey Part Number | 1866-5578-ND |
Manufacturer | |
Manufacturer Product Number | HDR-150-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 156W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 6.25A |
Datasheet | Datasheet |
EDA/CAD Models | HDR-150-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 156W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 90.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.13" L x 2.15" W x 3.54" H (105.0mm x 54.5mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥301.84000 | ¥301.84 |
| 5 | ¥287.77800 | ¥1,438.89 |
| 10 | ¥274.54600 | ¥2,745.46 |
| 25 | ¥267.10360 | ¥6,677.59 |















