MAX6684ESA+T | ||
---|---|---|
DigiKey Part Number | MAX6684ESA+TTR-ND - Tape & Reel (TR) MAX6684ESA+TCT-ND - Cut Tape (CT) MAX6684ESA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6684ESA+T | |
Description | IC DETECTOR FAN FAIL 8-SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fan Control, Temp Monitor Internal Sensor Active Low/Open Drain Output 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6684ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal | |
Sensing Temperature | - | |
Accuracy | - | |
Topology | Oscillator | |
Output Type | Active Low/Open Drain | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.46000 | ¥31.46 |
10 | ¥28.25900 | ¥282.59 |
25 | ¥26.71480 | ¥667.87 |
100 | ¥23.15220 | ¥2,315.22 |
250 | ¥21.96488 | ¥5,491.22 |
500 | ¥19.70902 | ¥9,854.51 |
1,000 | ¥16.62203 | ¥16,622.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.79095 | ¥39,477.38 |
5,000 | ¥15.19731 | ¥75,986.55 |