MAX31730ATC+T | ||
---|---|---|
DigiKey Part Number | 175-MAX31730ATC+TTR-ND - Tape & Reel (TR) 175-MAX31730ATC+TCT-ND - Cut Tape (CT) 175-MAX31730ATC+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX31730ATC+T | |
Description | SENSOR DIGITAL -40C-125C 12TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 12-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX31730ATC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.22000 | ¥21.22 |
10 | ¥19.08900 | ¥190.89 |
25 | ¥18.00920 | ¥450.23 |
100 | ¥15.34510 | ¥1,534.51 |
250 | ¥14.40836 | ¥3,602.09 |
500 | ¥12.60744 | ¥6,303.72 |
1,000 | ¥10.44611 | ¥10,446.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.72566 | ¥24,314.15 |
5,000 | ¥9.36546 | ¥46,827.30 |