3-647502-3 | ||
---|---|---|
DigiKey Part Number | 17-3-647502-3TR-ND - Tape & Reel (TR) 17-3-647502-3CT-ND - Cut Tape (CT) 17-3-647502-3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3-647502-3 | |
Description | CONN HEADER SMD 3POS 2.54MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-647502-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.347" (8.81mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥18.97236 | ¥4,268.78 |
450 | ¥18.86580 | ¥8,489.61 |
675 | ¥17.16046 | ¥11,583.31 |
1,125 | ¥15.34849 | ¥17,267.05 |
5,625 | ¥13.53648 | ¥76,142.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.00000 | ¥210.00 |
25 | ¥20.89120 | ¥522.28 |
50 | ¥20.67780 | ¥1,033.89 |
100 | ¥18.97260 | ¥1,897.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.24720 | ¥556.18 |
50 | ¥21.73180 | ¥1,086.59 |
100 | ¥20.69660 | ¥2,069.66 |