ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32G473QET6TR

DigiKey Part Number
497-STM32G473QET6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32G473QET6TR
Description
IC MCU 32BIT 512KB FLASH 128LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 128-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STM32G473QET6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
170MHz
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT
Number of I/O
107
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 42x12b SAR; D/A 7x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-LQFP (14x14)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥48.05538¥48,055.38
Manufacturers Standard Package