MAX17573ATG+ | ||
---|---|---|
DigiKey Part Number | 505-MAX17573ATG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17573ATG+ | |
Description | IC REG BUCK ADJ 3.5A 24TQFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 24-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17573ATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.06200 | ¥400.62 |
25 | ¥37.87120 | ¥946.78 |
80 | ¥32.82200 | ¥2,625.76 |
230 | ¥31.13839 | ¥7,161.83 |
490 | ¥27.94043 | ¥13,690.81 |
980 | ¥23.56427 | ¥23,092.98 |
2,450 | ¥22.38605 | ¥54,845.82 |