MAX2686EWS+T | ||
---|---|---|
DigiKey Part Number | MAX2686EWS+TTR-ND - Tape & Reel (TR) MAX2686EWS+TCT-ND - Cut Tape (CT) MAX2686EWS+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2686EWS+T | |
Description | IC RF AMP GPS 1575.42MHZ 4WLP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC GPS/GNSS 1575.42MHz 4-WLP (0.84x0.84) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2686EWS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575.42MHz | |
P1dB | -10dBm | |
Gain | 19dB | |
Noise Figure | 0.75dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.6V ~ 3.3V | |
Current - Supply | 4.1mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥13.10500 | ¥131.05 |
25 | ¥11.70040 | ¥292.51 |
100 | ¥10.53060 | ¥1,053.06 |
250 | ¥9.36068 | ¥2,340.17 |
500 | ¥8.19066 | ¥4,095.33 |
1,000 | ¥6.78647 | ¥6,786.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.31848 | ¥15,796.20 |
5,000 | ¥6.08445 | ¥30,422.25 |
12,500 | ¥5.85044 | ¥73,130.50 |