MP20073DH-LF-Z | ||
---|---|---|
DigiKey Part Number | 1589-1550-2-ND - Tape & Reel (TR) 1589-1550-1-ND - Cut Tape (CT) 1589-1550-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP20073DH-LF-Z | |
Description | IC REG CONV DDR 1OUT 8MSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MP20073DH-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.3V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.53900 | ¥95.39 |
25 | ¥9.05320 | ¥226.33 |
100 | ¥7.43770 | ¥743.77 |
250 | ¥6.95232 | ¥1,738.08 |
500 | ¥6.14388 | ¥3,071.94 |
1,000 | ¥4.85049 | ¥4,850.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.52713 | ¥11,317.82 |
5,000 | ¥4.30078 | ¥21,503.90 |
12,500 | ¥4.13909 | ¥51,738.63 |