
LMH0341SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0341SQE/NOPBTR-ND - Tape & Reel (TR) LMH0341SQE/NOPBCT-ND - Cut Tape (CT) LMH0341SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0341SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Equipment Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0341SQE/NOPB Models |
Category | Voltage - Supply 2.5V, 3.3V |
Manufacturer Texas Instruments | Package / Case 48-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 48-WQFN (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Video Equipment | Base Product Number |
Interface SMBus (2-Wire/I2C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥380.59000 | ¥380.59 |
| 10 | ¥310.62800 | ¥3,106.28 |
| 25 | ¥293.16280 | ¥7,329.07 |
| 100 | ¥284.54560 | ¥28,454.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥264.82268 | ¥66,205.67 |


