D2516ECMDXGJDI-U | ||
---|---|---|
DigiKey Part Number | 5297-D2516ECMDXGJDI-U-ND | |
Manufacturer | ||
Manufacturer Product Number | D2516ECMDXGJDI-U | |
Description | IC DRAM 4GBIT PAR 96FBGA | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | D2516ECMDXGJDI-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥38.23100 | ¥382.31 |
25 | ¥37.40520 | ¥935.13 |
40 | ¥37.20075 | ¥1,488.03 |
80 | ¥33.35563 | ¥2,668.45 |
230 | ¥33.23430 | ¥7,643.89 |
440 | ¥32.02000 | ¥14,088.80 |
945 | ¥30.44130 | ¥28,767.03 |