IS43TR16256BL-125KBLI | ||
---|---|---|
DigiKey Part Number | 706-1732-ND | |
Manufacturer | ||
Manufacturer Product Number | IS43TR16256BL-125KBLI | |
Description | IC DRAM 4GBIT PARALLEL 96TWBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.35000 | ¥81.35 |
10 | ¥75.31300 | ¥753.13 |
25 | ¥73.60520 | ¥1,840.13 |
40 | ¥73.21100 | ¥2,928.44 |
190 | ¥64.44768 | ¥12,245.06 |
380 | ¥61.24950 | ¥23,274.81 |
570 | ¥60.63611 | ¥34,562.58 |
950 | ¥58.62079 | ¥55,689.75 |