NCV8164ASNADJT1G | ||
---|---|---|
DigiKey Part Number | 488-NCV8164ASNADJT1GTR-ND - Tape & Reel (TR) 488-NCV8164ASNADJT1GCT-ND - Cut Tape (CT) 488-NCV8164ASNADJT1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8164ASNADJT1G | |
Description | IC REG LIN POS ADJ 300MA 5TSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 5-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.11120 | ¥102.78 |
100 | ¥3.11790 | ¥311.79 |
250 | ¥2.65328 | ¥663.32 |
500 | ¥2.52060 | ¥1,260.30 |
1,000 | ¥1.92361 | ¥1,923.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79095 | ¥5,372.85 |
6,000 | ¥1.72462 | ¥10,347.72 |
15,000 | ¥1.65829 | ¥24,874.35 |
30,000 | ¥1.64187 | ¥49,256.10 |