MAX2691EWS+T | ||
---|---|---|
DigiKey Part Number | 175-MAX2691EWS+TTR-ND - Tape & Reel (TR) 175-MAX2691EWS+TCT-ND - Cut Tape (CT) 175-MAX2691EWS+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2691EWS+T | |
Description | IC RF AMP GPS 1.227GHZ 4WLP | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC GPS 1.227GHz 4-WLP (0.84x0.84) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2691EWS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.227GHz | |
P1dB | - | |
Gain | 17.5dB | |
Noise Figure | - | |
RF Type | GPS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply | 4.3mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥24.87400 | ¥248.74 |
25 | ¥22.38840 | ¥559.71 |
100 | ¥20.39690 | ¥2,039.69 |
250 | ¥18.40700 | ¥4,601.75 |
500 | ¥16.51656 | ¥8,258.28 |
1,000 | ¥13.92962 | ¥13,929.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.23314 | ¥33,082.85 |
5,000 | ¥12.68590 | ¥63,429.50 |